Solid state relay single phase 5. . .30 VDC 4 A, HM D6004 PG, Selectron
Selectron HMD6004PG technical specifications.
| Switching type | Zero voltage switched |
| Dimensions L x W x H | 76.4 x 17.2 x 53 mm |
| Test voltage | 4 |
| RoHS | Compliant |
No datasheet is available for this part.