Selectron HRL480D55 technical specifications.
| Input voltage | 10...40 VDC |
| Output voltage | 48...480 VAC |
| Frequency range | 45...65 Hz |
| Switching type | Zero voltage switched |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Selectron HRL480D55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
