Transistor GP BJT NPN 15V 0.04A 4-Pin
Semicoa JANS2N2857UB technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 3V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semicoa JANS2N2857UB to view detailed technical specifications.
No datasheet is available for this part.