
The JANTX2N3700UB is a surface mount NPN transistor with a collector base voltage rating of 140V, collector emitter voltage rating of 80V, and emitter base voltage rating of 7V. It can handle a maximum power dissipation of 500mW. The transistor operates within a temperature range of -65°C to 200°C. It is RoHS compliant.
Semicoa JANTX2N3700UB technical specifications.
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.