N-channel trench MOSFET provides a 100 V drain-source voltage rating and 100 A continuous drain current at 25 °C case temperature. The device has typical 6.5 mΩ on-resistance at 10 V gate drive and 30 A drain current. It is avalanche tested with a 560 mJ single-pulse avalanche energy rating and operates over a -55 °C to 175 °C junction and storage temperature range. The TO-247 package uses gate, drain, and source terminals and supports 167 W power dissipation at 25 °C case temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SemiHow HRA82N10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Technology | Trench MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current at 25 °C | 100A |
| Continuous Drain Current at 100 °C | 70A |
| Pulsed Drain Current | 350A |
| Gate-Source Voltage | ±25V |
| Typical On-Resistance | 6.5mΩ |
| Maximum On-Resistance | 8.2mΩ |
| Gate Threshold Voltage | 2.2 to 3.8V |
| Typical Total Gate Charge | 110nC |
| Typical Input Capacitance | 4600pF |
| Typical Output Capacitance | 520pF |
| Typical Reverse Transfer Capacitance | 330pF |
| Single Pulsed Avalanche Energy | 560mJ |
| Power Dissipation at 25 °C | 167W |
| Junction-to-Case Thermal Resistance | 0.9°C/W |
| Operating and Storage Temperature Range | -55 to 175°C |
| Package | TO-247 |
Download the complete datasheet for SemiHow HRA82N10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.