This device is a single N-channel LV trench MOSFET in a TO-252A package. It is rated for 60 V drain-to-source voltage, 84 A drain current, and 60 W power dissipation. Typical on-resistance is 6.0 mΩ at 10 V gate drive, with a 7.2 mΩ maximum. The threshold voltage range is 2 to 4 V, the maximum junction temperature is 175 °C, and the device uses SGT technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SemiHow HRD72N06K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SemiHow HRD72N06K technical specifications.
| Polarity | Single-N |
| Type | Standard |
| Drain-Source Voltage (VDS) | 60V |
| Drain Current (ID) | 84A |
| RDS(on) @ 10 V Typ | 6.0mΩ |
| RDS(on) @ 10 V Max | 7.2mΩ |
| Gate Threshold Voltage Min | 2V |
| Gate Threshold Voltage Max | 4V |
| Input Capacitance (Ciss) | 1174pF |
| Output Capacitance (Coss) | 611pF |
| Reverse Transfer Capacitance (Crss) | 61pF |
| Turn-On Delay Time | 12ns |
| Rise Time | 27.5ns |
| Turn-Off Delay Time | 26ns |
| Fall Time | 10ns |
| Total Gate Charge (Qg) | 23nC |
| Gate-Source Charge (Qgs) | 3nC |
| Gate-Drain Charge (Qgd) | 6nC |
| Avalanche Energy (EAS) | 144mJ |
| Reverse Recovery Time (TRR) | 41ns |
| Power Dissipation (PD) | 60W |
| Built-in ESD | No |
| Max Junction Temperature | 175°C |
| Technology | SGT |
| Qualification | Standard |
Download the complete datasheet for SemiHow HRD72N06K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.