This logic-level single N-channel MOSFET is rated for 60 V drain-source voltage and 92 A continuous drain current. It uses SGT technology in a DFN56 package with 4.6 mΩ typical on-resistance at 10 V and 6.5 mΩ typical at 4.5 V. Gate threshold voltage is specified from 1.0 V to 2.5 V, total gate charge is 36 nC, and maximum junction temperature is 150 °C. Input capacitance is 1787 pF, power dissipation is 74 W, and the device is listed as active.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SemiHow HRLF53N06H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SemiHow HRLF53N06H technical specifications.
| Polarity | Single-N |
| Type | Logic |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 92A |
| RDS(on) Typ @ 10V | 4.6mΩ |
| RDS(on) Max @ 10V | 5.3mΩ |
| RDS(on) Typ @ 4.5V | 6.5mΩ |
| RDS(on) Max @ 4.5V | 7.5mΩ |
| Gate Threshold Voltage Min | 1V |
| Gate Threshold Voltage Max | 2.5V |
| Input Capacitance | 1787pF |
| Output Capacitance | 706pF |
| Reverse Transfer Capacitance | 65pF |
| Turn-On Delay Time | 10ns |
| Rise Time | 30ns |
| Turn-Off Delay Time | 41ns |
| Fall Time | 10.5ns |
| Total Gate Charge | 36nC |
| Avalanche Energy | 196mJ |
| Power Dissipation | 74W |
| Maximum Junction Temperature | 150°C |
| Technology | SGT |
| Qualification | Standard |
Download the complete datasheet for SemiHow HRLF53N06H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.