This device is a 60 V N-channel trench MOSFET in a TO-220 package. It is rated for 80 A continuous drain current at 25 °C case temperature and 56 A at 100 °C, with 280 A pulsed drain current capability. The MOSFET features 7 mΩ typical on-resistance at 10 V gate drive and 73 nC typical total gate charge. It supports 275 mJ single-pulse avalanche energy and operates over a junction and storage temperature range of -55 °C to 175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SemiHow HRP85N06K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SemiHow HRP85N06K technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current (Tc=25°C) | 80A |
| Continuous Drain Current (Tc=100°C) | 56A |
| Pulsed Drain Current | 280A |
| Gate-Source Voltage | ±25V |
| Single Pulse Avalanche Energy | 275mJ |
| Repetitive Avalanche Energy | 10mJ |
| Power Dissipation (Tc=25°C) | 110W |
| Operating and Storage Temperature Range | -55 to +175°C |
| Junction-to-Case Thermal Resistance | 1.4°C/W |
| Gate Threshold Voltage | 2.2 to 3.8V |
| Static Drain-Source On-Resistance | 7 typ, 8.5 maxmΩ |
| Input Capacitance | 3900pF |
| Output Capacitance | 350pF |
| Reverse Transfer Capacitance | 310pF |
| Total Gate Charge | 73nC |
| Turn-On Delay Time | 40ns |
| Turn-Off Delay Time | 140ns |
Download the complete datasheet for SemiHow HRP85N06K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.