This 60 V N-channel trench MOSFET is rated for 80 A continuous drain current at 25 °C and 280 A pulsed drain current. It provides a typical 5.6 mΩ on-resistance at VGS = 10 V and a typical total gate charge of 100 nC. The device supports avalanche operation with 415 mJ single-pulse energy and operates over a -55 °C to +175 °C junction temperature range. It is housed in a TO-220F package with 4.6 °C/W maximum junction-to-case thermal resistance and includes an integral body diode with 1.3 V maximum forward voltage at 30 A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SemiHow HRS70N06K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SemiHow HRS70N06K technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 80 @ TC=25°CA |
| Continuous Drain Current | 56 @ TC=100°CA |
| Pulsed Drain Current | 280A |
| Gate-Source Voltage | ±25V |
| Single Pulse Avalanche Energy | 415mJ |
| Power Dissipation | 33W |
| Operating Junction Temperature Range | -55 to +175°C |
| Junction-to-Case Thermal Resistance | 4.6°C/W |
| Static Drain-Source On-Resistance | 5.6 typ, 7 maxmΩ |
| Gate Threshold Voltage | 2.2 to 3.8V |
| Input Capacitance | 4600pF |
| Total Gate Charge | 100 typnC |
| Turn-On Time | 60 typns |
| Turn-Off Delay Time | 150 typns |
| Source-Drain Diode Forward Voltage | 1.3 maxV |
| Reverse Recovery Time | 50 typns |
| Reverse Recovery Charge | 90 typnC |
Download the complete datasheet for SemiHow HRS70N06K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.