Diode bridge Semikron SKD82/16 1600 V 80 A
Semikron 07913140 technical specifications.
| Max Forward Surge Current (Ifsm) | 750A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Series | SEMIPONT 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron 07913140 to view detailed technical specifications.
No datasheet is available for this part.