The Semikron 5KP33CA is a bidirectional transient voltage suppression diode with a clamping voltage of 53.3V and a peak pulse current of 94A. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. The device is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 53.3V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 94A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |