Semikron P21/500W/300 technical specifications.
| Type | Passive |
| Fin Style | Horizontal |
| Attachment Method | Clip |
| Product Length | 300mm |
| Mounting | Clip |
| Height | 84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron P21/500W/300 to view detailed technical specifications.
No datasheet is available for this part.