Standard Recovery Rectifier , D8x7.5, 100V, 25.00A
Semikron P2500B technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron P2500B to view detailed technical specifications.
No datasheet is available for this part.