The P6KE68A is a unidirectional transient voltage suppressor from Semikron with a clamping voltage of 10.5V and a peak pulse current of 60A. It is designed to operate over a temperature range of -50°C to 175°C and is available in a through-hole package. The device is RoHS compliant and features a reverse breakdown voltage of 6.45V and a reverse standoff voltage of 5.8V. The P6KE68A has a leakage current of 1mA and a peak pulse power of 600W.
Semikron P6KE68A technical specifications.
| Clamping Voltage | 10.5V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.