
IGBT MODULE, 1.2KV, 240A, SEMIX 2; Transistor Polarity:N Channel; DC Collector Current:250A; Collector Emitter Saturation Voltage Vce(on):2.15V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:16 ;RoHS Compliant: Yes
Sign in to ask questions about the Semikron SEMIX252GB126HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SEMIX252GB126HD technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX252GB126HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
