IGBT, MODULE, 1.2KV, 463A
Semikron SEMIX302GB12E4HDS technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Dual |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX302GB12E4HDS to view detailed technical specifications.
No datasheet is available for this part.