
IGBT HALFBRIDGE ULTRAFAST, 1200V, SEMITRANS
Semikron SK100DGDL066T technical specifications.
| Package/Case | Module |
| Current Rating | 106A |
| Diode Type | BRIDGE |
| Height | 0.472inch |
| Length | 2.165inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 2.372inch |
| RoHS | Compliant |
No datasheet is available for this part.