Features: One screw mounting module Trench4 IGBT technology CAL4 technology FWD Integrated NTC temperature sensor
Semikron SK15GD12T4ET technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK15GD12T4ET to view detailed technical specifications.
No datasheet is available for this part.