SCR THYRISTOR, 47A, 1.2KV, MODULE; Peak Repetitive Off-State Voltage, Vdrm:1.2kV; Gate Trigger Current Max, Igt:-; Current It av:-; On State RMS Current IT(rms):47A; Thyristor Case Style:Module; No. of Pins:-; MSL:- RoHS Compliant: Yes
Semikron SK45WT12 technical specifications.
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK45WT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.