SemiTop 3, Three phase half control bridge 900 V
Semikron SK70DH08 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 370A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.