THYRISTOR MODULE,BRIDGE,HALF-CNTLD,CC,400V V(RRM),28A I(T)
Checking distributor stock and pricing after the page loads.
Semikron SKCH28/04 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.