IGBT, MODULE, 1.6KV, 150A, SEMIPONT 6; DC Collector Current: 150A; Collector Emitter Saturation Voltage Vce(on):...
Semikron SKD146/16-L140 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD146/16-L140 to view detailed technical specifications.
No datasheet is available for this part.