SEMIPONT; Hermetic metal case with epoxy insulator ; 800V; 300A | SEMIKRON SKD 210/08
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |