Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron SKD62/14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKD62/14 technical specifications.
| Height | 1.181inch |
| Length | 2.362inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Width | 1.654inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD62/14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.