Semikron SKET400/18E technical specifications.
| Package/Case | Module |
| Height | 52mm |
| Hold Current | 500mA |
| Length | 101mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKET400/18E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.