The SKF 8-230-01 is a 230V AC fan with a maximum airflow of 191.29 cubic meters per hour and a noise level of 48 decibels. It is designed for flange mounting and has a square shape with dimensions of 119x119x38 millimeters. The fan operates within a temperature range of up to 50 degrees Celsius. This product is categorized under thermal management, fans and blowers, and general applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Fan |
| Maximum Airflow | 191.29CFM |
| Noise Level | 48dB |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |