
The SKHI22A is a high-power IGBT module from Semikron with a collector-emitter voltage rating of 1.7kV and a maximum output current of 8A. It operates at a maximum frequency of 100kHz and is designed to function within a temperature range of -40°C to 85°C. The module is supplied with an operating voltage of 18V. It meets RoHS compliance requirements but is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron SKHI22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Isolation Voltage | 2.5MV |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Operating Supply Voltage | 18V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKHI22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.