The SKHI23/12R is a module with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum output current of 8A and can handle supply voltages between 14.4V and 15.6V. The module is packaged in cut tape and is compliant with RoHS regulations.
Semikron SKHI23/12R technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKHI23/12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
