
The SKHI61R is a 6-channel DC-DC converter module from Semikron, designed to operate within a temperature range of -40°C to 85°C. It features a maximum output current of 2A and a maximum supply voltage of 15.6V. The module has a propagation delay of 600ns and is not radiation hardened. It is compliant with RoHS regulations and measures 113.8mm in length and 56.7mm in width.
Checking distributor stock and pricing after the page loads.
| Frequency | 50kHz |
| Length | 113.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| Resistance | 61R |
| RoHS Compliant | Yes |
| Width | 56.7mm |
| RoHS | Compliant |