Semikron SKIIP10NAB12T4V1 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKIIP10NAB12T4V1 to view detailed technical specifications.
No datasheet is available for this part.