IGBT, MODULE, 1.2KV, 47A; DC Collector Current:47A; Collector Emitter Saturation Voltage Vce(on):1.85V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:-; Operating Temperature Max:175°C; Packaging:Each ;RoHS Compliant: Yes
Sign in to ask questions about the Semikron SKIIP24ACC12T4V10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKIIP24ACC12T4V10 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKIIP24ACC12T4V10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.