Diode Module, Rectifier; 400V; 100 A; 0.35/0.175 K/W; A 10; Axial Leade
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.5kA |
| RoHS | Compliant |