
Semiconductor, IGBT; 701A; 1200V; Semipack 5
Checking distributor stock and pricing after the page loads.
| Height | 1.862inch |
| Length | 5.905inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 2.362inch |
| RoHS | Compliant |