SEMIPACK; Heat Transfer with Ceramic Insolated Metal baseplate; Soldered Joints;
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |