
The Semikron SKKE600/16 is a module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a height of 1.929inch, length of 3.976inch, and width of 1.969inch. The module is mounted using screws. It is compliant with RoHS regulations.
Semikron SKKE600/16 technical specifications.
| Package/Case | Module |
| Height | 1.929inch |
| Length | 3.976inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Width | 1.969inch |
| RoHS | Compliant |
No datasheet is available for this part.