THYRISTOR MODULE, 128A; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Gate Trigger Current Max, Igt:150mA; Current It av:122A; On State RMS Current IT(rms):195A; Thyristor Case Style:Module; No. of Pins:5Pins; Product Range:-; MSL:-;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Semikron SKKH122/16E technical specifications.
| Package/Case | Module |
| Current Rating | 128A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.