Silicon Controlled Rectifier, 24A I(T)RMS, 13500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |