Checking distributor stock and pricing after the page loads.
Semikron SKKH172/16E technical specifications.
| Package/Case | Module |
| Height | 1.181inch |
| Length | 3.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 1.339inch |
| RoHS | Compliant |
No datasheet is available for this part.