SEMIPACK; Thyristor with Amplifying gate; 1200V; 300A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |