Semikron SKKT162/22EH4 technical specifications.
| Hold Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT162/22EH4 to view detailed technical specifications.
No datasheet is available for this part.