SEMIPACK; Heat Transfer with Ceramic Insolated Metal baseplate; Soldered Joints;
Semikron SKKT172/14E technical specifications.
| Package/Case | Module |
| Hold Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.