
The SKM75GB123D is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 75A. It is packaged in a SEMITRANS 2 module with a 7-pin configuration. The device has a maximum power dissipation of 400W and can operate within a temperature range of -40°C to 150°C. The IGBT is RoHS compliant and is suitable for high-power applications.
Semikron SKM75GB123D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.2V |
| Collector Emitter Voltage (VCEO) | 3.2V |
| Height | 30.5mm |
| Length | 94mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM75GB123D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
