The SKMD40F10 is a surface mount power module from Semikron with a current rating of 36A and a maximum repetitive reverse voltage of 1kV. It operates within a temperature range of -40°C to 125°C and has a reverse recovery time of 600ns. The module is packaged in a module case and measures 3.622 inches in length, 0.787 inches in width, and 1.181 inches in height. The SKMD40F10 is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron SKMD40F10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKMD40F10 technical specifications.
| Package/Case | Module |
| Current Rating | 36A |
| Forward Current | 37A |
| Height | 1.181inch |
| Length | 3.622inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 600ns |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKMD40F10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.