Thyristor/Diode Discretes; 1200V; 200A
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 2.5kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |