
Semikron SKN 2,5/04, Diode, Stud Anode, 400V 2.5A, 2-Pin E 5
Checking distributor stock and pricing after the page loads.
| Forward Current | 2.5A |
| Height | 27.2mm |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1.5mA |
| Mount | Stud |
| Width | 10mm |
| RoHS | Compliant |
