Thyristor/Diode Discretes; Hermetic metal case with glass insulator; 800V; 50A
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS | Compliant |