The Semikron SKN71/08 is a power diode with a maximum forward surge current of 1.15kA and a maximum repetitive reverse voltage of 800V. It has a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. The diode is RoHS compliant and has a stud mount configuration with a height of 22.8mm.
Semikron SKN71/08 technical specifications.
| Forward Current | 95A |
| Height | 22.8mm |
| Max Forward Surge Current (Ifsm) | 1.15kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10mA |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.