THYRISTOR, 450A, 1600V, B-8; Thyristor/Triac Type: Thyristor; Peak Repetitive Off-State Voltage, Vdrm: 1600V;...
Checking distributor stock and pricing after the page loads.
| Package/Case | B |
| Hold Current | 400mA |
| Lead Length | 230mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Outside Diameter | 41mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700A |
| Termination | Screw |
| RoHS | Compliant |