SILICON CONTROLLED RECTIFIER,1.2kV V(DRM),490A I(T),TO-200AB
Semikron SKT491/12E technical specifications.
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.