Thyristor/Diode Discretes; Square plastic case with isolated metal base plate an
Checking distributor stock and pricing after the page loads.
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |